
PZS5139BAS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PZS5139BAS-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZS5139BAS-AU_R1_000A1 |
Description | DIODE ZENER 39V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C (TJ) |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Current - Reverse Leakage @ Vr 10 nA @ 29.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 330 000 | 0,66144 Kč | 2 202 595,20 Kč |
| Unit Price without VAT: | 0,66144 Kč |
|---|---|
| Unit Price with VAT: | 0,80034 Kč |

