
PZS5110BAS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS5110BAS_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS5110BAS_R1_00001CT-ND - Cut Tape (CT) 3757-PZS5110BAS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS5110BAS_R1_00001 |
Description | DIODE ZENER 10V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 7.6 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69293 Kč | 2 078,79 Kč |
| 6 000 | 0,63792 Kč | 3 827,52 Kč |
| 9 000 | 0,37061 Kč | 3 335,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 100 | 1,44890 Kč | 144,89 Kč |
| 500 | 1,05200 Kč | 526,00 Kč |
| 1 000 | 0,92328 Kč | 923,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 100 | 1,19690 Kč | 119,69 Kč |
| 500 | 1,13390 Kč | 566,95 Kč |
| 1 000 | 1,07090 Kč | 1 070,90 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

