


PZ1AL20B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL20B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AL20B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AL20B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL20B_R1_00001 |
Description | DIODE ZENER 20V 1W SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123FL |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 100 | 5,10040 Kč | 510,04 Kč |
| 500 | 3,84516 Kč | 1 922,58 Kč |
| 1 000 | 3,44010 Kč | 3 440,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,92488 Kč | 8 774,64 Kč |
| 6 000 | 2,66514 Kč | 15 990,84 Kč |
| 9 000 | 2,53276 Kč | 22 794,84 Kč |
| 15 000 | 2,38394 Kč | 35 759,10 Kč |
| 21 000 | 2,29582 Kč | 48 212,22 Kč |
| 30 000 | 2,21017 Kč | 66 305,10 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

