


PZ1AL17B_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PZ1AL17B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AL17B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AL17B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL17B_R1_00001 |
Description | DIODE ZENER 17V 1W SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,87000 Kč | 11,87 Kč |
10 | 7,35300 Kč | 73,53 Kč |
100 | 4,68470 Kč | 468,47 Kč |
500 | 3,53194 Kč | 1 765,97 Kč |
1 000 | 3,15991 Kč | 3 159,91 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,68658 Kč | 8 059,74 Kč |
6 000 | 2,44798 Kč | 14 687,88 Kč |
9 000 | 2,32636 Kč | 20 937,24 Kč |
15 000 | 2,18971 Kč | 32 845,65 Kč |
21 000 | 2,10876 Kč | 44 283,96 Kč |
30 000 | 2,03009 Kč | 60 902,70 Kč |
75 000 | 1,91141 Kč | 143 355,75 Kč |
Unit Price without VAT: | 11,87000 Kč |
---|---|
Unit Price with VAT: | 14,36270 Kč |