Zener Diode 15 V 1 W ±5% Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 1 W ±5% Surface Mount SOD-123FL
SOD-123FL

PZ1AL15B_R1_00001

DigiKey Part Number
3757-PZ1AL15B_R1_00001TR-ND - Tape & Reel (TR)
3757-PZ1AL15B_R1_00001CT-ND - Cut Tape (CT)
3757-PZ1AL15B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZ1AL15B_R1_00001
Description
DIODE ZENER 15V 1W SOD123FL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±5% Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
12 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 11 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123FL
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,22100 Kč42,21 Kč
1002,64150 Kč264,15 Kč
5001,95030 Kč975,15 Kč
1 0001,72604 Kč1 726,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,44053 Kč4 321,59 Kč
6 0001,29645 Kč7 778,70 Kč
9 0001,22295 Kč11 006,55 Kč
15 0001,14030 Kč17 104,50 Kč
21 0001,09133 Kč22 917,93 Kč
30 0001,04371 Kč31 311,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč