IGBT Trench Field Stop 650 V 76 A 220 W Through Hole TO247-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTGH4065S1_T0_00201

DigiKey Part Number
3757-PTGH4065S1_T0_00201-ND
Manufacturer
Manufacturer Product Number
PTGH4065S1_T0_00201
Description
IGBT TRENCH FS 650V 76A TO247-3L
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 76 A 220 W Through Hole TO247-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
76 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.25V @ 15V, 40A
Power - Max
220 W
Switching Energy
330µJ (on), 120µJ (off)
Input Type
Standard
Gate Charge
65 nC
Td (on/off) @ 25°C
14ns/96ns
Test Condition
400V, 20A, 10Ohm, 15V
Reverse Recovery Time (trr)
64 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO247-3L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
187,98000 Kč87,98 Kč
3048,47733 Kč1 454,32 Kč
12039,78600 Kč4 774,32 Kč
51037,25210 Kč18 998,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,98000 Kč
Unit Price with VAT:106,45580 Kč