N-Channel 100 V 120A (Tj) 138W (Tc) Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMB050N10NS2_R2_00601

DigiKey Part Number
3757-PSMB050N10NS2_R2_00601TR-ND - Tape & Reel (TR)
3757-PSMB050N10NS2_R2_00601CT-ND - Cut Tape (CT)
3757-PSMB050N10NS2_R2_00601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMB050N10NS2_R2_00601
Description
100V/ 5MOHM/ LOW FOM MOSFET
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 120A (Tj) 138W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
5mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.8V @ 270µA
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3910 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
138W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 862
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1036,70500 Kč367,05 Kč
10025,12200 Kč2 512,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80019,05569 Kč15 244,55 Kč
1 60017,63950 Kč28 223,20 Kč
2 40016,91826 Kč40 603,82 Kč
4 00016,10783 Kč64 431,32 Kč
5 60015,62810 Kč87 517,36 Kč
8 00015,28917 Kč122 313,36 Kč
Manufacturers Standard Package
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč