Diode 600 V 15A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSDP1560L1_T0_00001

DigiKey Part Number
3757-PSDP1560L1_T0_00001-ND
Manufacturer
Manufacturer Product Number
PSDP1560L1_T0_00001
Description
DIODE STANDARD 600V 15A TO220AC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
110 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 935
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
5010,98620 Kč549,31 Kč
1009,73890 Kč973,89 Kč
5007,54332 Kč3 771,66 Kč
1 0006,83632 Kč6 836,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč