Bridge Rectifier Single Phase Standard 1 kV Surface Mount M4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMS310_R2_00601

DigiKey Part Number
3757-PMS310_R2_00601TR-ND - Tape & Reel (TR)
3757-PMS310_R2_00601CT-ND - Cut Tape (CT)
3757-PMS310_R2_00601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMS310_R2_00601
Description
BRIDGE RECT 1PHASE 1KV 3A M4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount M4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io)
3 A
Manufacturer
Panjit International Inc.
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1.5 A
Series
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
M4
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
105,36000 Kč53,60 Kč
1003,37440 Kč337,44 Kč
5002,51016 Kč1 255,08 Kč
1 0002,23070 Kč2 230,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,87470 Kč5 624,10 Kč
6 0001,69507 Kč10 170,42 Kč
9 0001,60346 Kč14 431,14 Kč
15 0001,50051 Kč22 507,65 Kč
21 0001,43951 Kč30 229,71 Kč
30 0001,38022 Kč41 406,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč