
PJX8872B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJX8872B_R1_00001TR-ND - Tape & Reel (TR) 3757-PJX8872B_R1_00001CT-ND - Cut Tape (CT) 3757-PJX8872B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJX8872B_R1_00001 |
Description | MOSFET 2N-CH 60V 0.2A SOT563 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 200mA (Ta) 300mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 200mA (Ta) | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 600mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.82nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 34pF @ 25V | |
Power - Max | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,24214 Kč | 4 968,56 Kč |
| 8 000 | 1,12064 Kč | 8 965,12 Kč |
| 12 000 | 1,05868 Kč | 12 704,16 Kč |
| 20 000 | 0,98902 Kč | 19 780,40 Kč |
| 28 000 | 0,94774 Kč | 26 536,72 Kč |
| 40 000 | 0,90760 Kč | 36 304,00 Kč |
| 100 000 | 0,81953 Kč | 81 953,00 Kč |
| 200 000 | 0,76905 Kč | 153 810,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 100 | 2,38750 Kč | 238,75 Kč |
| 500 | 1,76048 Kč | 880,24 Kč |
| 1 000 | 1,55742 Kč | 1 557,42 Kč |
| 2 000 | 1,38640 Kč | 2 772,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 100 | 3,66000 Kč | 366,00 Kč |
| 500 | 2,73520 Kč | 1 367,60 Kč |
| 1 000 | 2,43640 Kč | 2 436,40 Kč |
| 2 000 | 2,18474 Kč | 4 369,48 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


