
PJX8603_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJX8603_R1_00001TR-ND - Tape & Reel (TR) 3757-PJX8603_R1_00001CT-ND - Cut Tape (CT) 3757-PJX8603_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJX8603_R1_00001 |
Description | MOSFET N/P-CH 50V/60V SOT563 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V, 60V 360mA (Ta), 200mA (Ta) 300mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA, 2.5V @ 250µA |
Manufacturer Panjit International Inc. | Gate Charge (Qg) (Max) @ Vgs 0.95nC @ 4.5V, 1.1nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 36pF @ 25V, 51pF @ 25V |
Part Status Active | Power - Max 300mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel Complementary | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50V, 60V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 360mA (Ta), 200mA (Ta) | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 500mA, 10V, 6Ohm @ 500mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,15000 Kč | 41,50 Kč |
| 100 | 2,58610 Kč | 258,61 Kč |
| 500 | 1,90952 Kč | 954,76 Kč |
| 1 000 | 1,68992 Kč | 1 689,92 Kč |
| 2 000 | 1,50473 Kč | 3 009,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,34862 Kč | 5 394,48 Kč |
| 8 000 | 1,21715 Kč | 9 737,20 Kč |
| 12 000 | 1,15009 Kč | 13 801,08 Kč |
| 20 000 | 1,07473 Kč | 21 494,60 Kč |
| 28 000 | 1,03006 Kč | 28 841,68 Kč |
| 40 000 | 0,98665 Kč | 39 466,00 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |


