N-Channel 30 V 5A (Ta), 7.2A (Tc) 1.5W (Ta), 3W (Tc) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJW8N03_R2_00001

DigiKey Part Number
3757-PJW8N03_R2_00001TR-ND - Tape & Reel (TR)
3757-PJW8N03_R2_00001CT-ND - Cut Tape (CT)
3757-PJW8N03_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJW8N03_R2_00001
Description
30V N-CHANNEL ENHANCEMENT MODE M
Customer Reference
Detailed Description
N-Channel 30 V 5A (Ta), 7.2A (Tc) 1.5W (Ta), 3W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
38mOhm @ 5.6A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
343 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta), 3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 04.05.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,62700 Kč56,27 Kč
1003,54870 Kč354,87 Kč
5002,64994 Kč1 324,97 Kč
1 0002,35955 Kč2 359,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,04428 Kč5 110,70 Kč
5 0001,84913 Kč9 245,65 Kč
7 5001,74961 Kč13 122,08 Kč
12 5001,63773 Kč20 471,62 Kč
17 5001,57144 Kč27 500,20 Kč
25 0001,50702 Kč37 675,50 Kč
62 5001,36561 Kč85 350,62 Kč
125 0001,31500 Kč164 375,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč