PJW7N06A_R2_00701 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 15,75000 Kč
Datasheet
New at DigiKey
N-Channel 60 V 6.6A (Tc) 3.1W (Tc) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJW7N06A_R2_00701

DigiKey Part Number
3757-PJW7N06A_R2_00701TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJW7N06A_R2_00701
Description
60V N-CHANNEL ENHANCEMENT MODE M
Customer Reference
Detailed Description
N-Channel 60 V 6.6A (Tc) 3.1W (Tc) Surface Mount SOT-223
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
34mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1173 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.