
PJW4N06A_R2_00701 | |
|---|---|
DigiKey Part Number | 3757-PJW4N06A_R2_00701TR-ND - Tape & Reel (TR) 3757-PJW4N06A_R2_00701CT-ND - Cut Tape (CT) 3757-PJW4N06A_R2_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJW4N06A_R2_00701 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Customer Reference | |
Detailed Description | N-Channel 60 V 4A (Ta) 3.1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 509 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 8,36300 Kč | 83,63 Kč |
| 100 | 5,33900 Kč | 533,90 Kč |
| 500 | 4,03388 Kč | 2 016,94 Kč |
| 1 000 | 3,61280 Kč | 3 612,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,15627 Kč | 7 890,68 Kč |
| 5 000 | 2,87376 Kč | 14 368,80 Kč |
| 7 500 | 2,72979 Kč | 20 473,42 Kč |
| 12 500 | 2,56796 Kč | 32 099,50 Kč |
| 17 500 | 2,47210 Kč | 43 261,75 Kč |
| 25 000 | 2,37894 Kč | 59 473,50 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |

