N-Channel 60 V 4A (Ta) 3.1W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJW4N06A_R2_00701

DigiKey Part Number
3757-PJW4N06A_R2_00701TR-ND - Tape & Reel (TR)
3757-PJW4N06A_R2_00701CT-ND - Cut Tape (CT)
3757-PJW4N06A_R2_00701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJW4N06A_R2_00701
Description
60V N-CHANNEL ENHANCEMENT MODE M
Customer Reference
Detailed Description
N-Channel 60 V 4A (Ta) 3.1W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.1 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
509 pF @ 15 V
FET Type
Power Dissipation (Max)
3.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
100mOhm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
108,36300 Kč83,63 Kč
1005,33900 Kč533,90 Kč
5004,03388 Kč2 016,94 Kč
1 0003,61280 Kč3 612,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,15627 Kč7 890,68 Kč
5 0002,87376 Kč14 368,80 Kč
7 5002,72979 Kč20 473,42 Kč
12 5002,56796 Kč32 099,50 Kč
17 5002,47210 Kč43 261,75 Kč
25 0002,37894 Kč59 473,50 Kč
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč