
PJW2P10A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJW2P10A_R2_00001TR-ND - Tape & Reel (TR) 3757-PJW2P10A_R2_00001CT-ND - Cut Tape (CT) 3757-PJW2P10A_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJW2P10A_R2_00001 |
Description | 100V P-CHANNEL ENHANCEMENT MODE |
Customer Reference | |
Detailed Description | P-Channel 100 V 1.5A (Ta) 3.1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 448 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 650mOhm @ 1.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 9,38500 Kč | 93,85 Kč |
| 100 | 6,02720 Kč | 602,72 Kč |
| 500 | 4,57402 Kč | 2 287,01 Kč |
| 1 000 | 4,10520 Kč | 4 105,20 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |


