
PJT7839_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJT7839_R1_00001TR-ND - Tape & Reel (TR) 3757-PJT7839_R1_00001CT-ND - Cut Tape (CT) 3757-PJT7839_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT7839_R1_00001 |
Description | MOSFET 2P-CH 60V 0.25A SOT363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 250mA (Ta) 350mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 250mA (Ta) | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 51pF @ 25V | |
Power - Max | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 100 | 2,67510 Kč | 267,51 Kč |
| 500 | 1,97928 Kč | 989,64 Kč |
| 1 000 | 1,75438 Kč | 1 754,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,46776 Kč | 4 403,28 Kč |
| 6 000 | 1,32312 Kč | 7 938,72 Kč |
| 9 000 | 1,24936 Kč | 11 244,24 Kč |
| 15 000 | 1,16641 Kč | 17 496,15 Kč |
| 21 000 | 1,11726 Kč | 23 462,46 Kč |
| 30 000 | 1,06948 Kč | 32 084,40 Kč |
| 75 000 | 0,96460 Kč | 72 345,00 Kč |
| 150 000 | 0,89980 Kč | 134 970,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

