
PJT7800_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJT7800_R1_00001TR-ND - Tape & Reel (TR) 3757-PJT7800_R1_00001CT-ND - Cut Tape (CT) 3757-PJT7800_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT7800_R1_00001 |
Description | MOSFET 2N-CH 20V 1A SOT363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1A (Ta) 350mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1A (Ta) | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 92pF @ 10V | |
Power - Max | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 5,93600 Kč | 59,36 Kč |
| 100 | 3,75110 Kč | 375,11 Kč |
| 500 | 2,80638 Kč | 1 403,19 Kč |
| 1 000 | 2,50074 Kč | 2 500,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,11202 Kč | 6 336,06 Kč |
| 6 000 | 1,91594 Kč | 11 495,64 Kč |
| 9 000 | 1,81598 Kč | 16 343,82 Kč |
| 15 000 | 1,70362 Kč | 25 554,30 Kč |
| 21 000 | 1,63706 Kč | 34 378,26 Kč |
| 30 000 | 1,57236 Kč | 47 170,80 Kč |
| 75 000 | 1,43038 Kč | 107 278,50 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |

