6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJT7600_R1_00001

DigiKey Part Number
3757-PJT7600_R1_00001TR-ND - Tape & Reel (TR)
3757-PJT7600_R1_00001CT-ND - Cut Tape (CT)
3757-PJT7600_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJT7600_R1_00001
Description
MOSFET N/P-CH 20V 1A SOT363
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 1A (Ta), 700mA (Ta) 350mW (Ta) Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
1A (Ta), 700mA (Ta)
Rds On (Max) @ Id, Vgs
150mOhm @ 1A, 4.5V , 325mOhm @ 700mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.6nC @ 4.5V, 2.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
92pF @ 10V, 151pF @ 10V
Power - Max
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 973
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,71000 Kč12,71 Kč
107,87400 Kč78,74 Kč
1005,03250 Kč503,25 Kč
5003,80356 Kč1 901,78 Kč
1 0003,40716 Kč3 407,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,90287 Kč8 708,61 Kč
6 0002,64867 Kč15 892,02 Kč
9 0002,37869 Kč21 408,21 Kč
15 0002,31345 Kč34 701,75 Kč
21 0002,28735 Kč48 034,35 Kč
30 0002,20356 Kč66 106,80 Kč
75 0002,10227 Kč157 670,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,71000 Kč
Unit Price with VAT:15,37910 Kč