
PJSOT24CW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSOT24CW_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSOT24CW_R1_00001CT-ND - Cut Tape (CT) 3757-PJSOT24CW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSOT24CW_R1_00001 |
Description | TVS DIODE 24VWM 43VC SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 30pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case SC-70, SOT-323 |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,45509 Kč | 7 365,27 Kč |
| 6 000 | 2,23317 Kč | 13 399,02 Kč |
| 9 000 | 2,12007 Kč | 19 080,63 Kč |
| 15 000 | 1,99292 Kč | 29 893,80 Kč |
| 21 000 | 1,91764 Kč | 40 270,44 Kč |
| 30 000 | 1,84444 Kč | 55 333,20 Kč |
| 75 000 | 1,70714 Kč | 128 035,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 100 | 4,31300 Kč | 431,30 Kč |
| 500 | 3,24126 Kč | 1 620,63 Kč |
| 1 000 | 2,89520 Kč | 2 895,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 100 | 3,67470 Kč | 367,47 Kč |
| 500 | 2,85572 Kč | 1 427,86 Kč |
| 1 000 | 2,58275 Kč | 2 582,75 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

