12.6V Clamp 21A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJSOT05C-03_R1_00001

DigiKey Part Number
3757-PJSOT05C-03_R1_00001TR-ND - Tape & Reel (TR)
3757-PJSOT05C-03_R1_00001CT-ND - Cut Tape (CT)
3757-PJSOT05C-03_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJSOT05C-03_R1_00001
Description
TVS DIODE 5VWM 12.6VC SOT23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12.6V Clamp 21A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.6V
Current - Peak Pulse (10/1000µs)
21A (8/20µs)
Power - Peak Pulse
250W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
250pF @ 1MHz (Max)
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 015
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,10701 Kč3 321,03 Kč
6 0000,99310 Kč5 958,60 Kč
9 0000,93499 Kč8 414,91 Kč
15 0000,86964 Kč13 044,60 Kč
21 0000,83092 Kč17 449,32 Kč
30 0000,79326 Kč23 797,80 Kč
75 0000,71057 Kč53 292,75 Kč
150 0000,65947 Kč98 920,50 Kč
300 0000,62732 Kč188 196,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,29700 Kč32,97 Kč
1002,05570 Kč205,57 Kč
5001,50934 Kč754,67 Kč
1 0001,33253 Kč1 332,53 Kč
Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,10300 Kč51,03 Kč
1003,44370 Kč344,37 Kč
5002,66674 Kč1 333,37 Kč
1 0002,41477 Kč2 414,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč