
PJSD36W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD36W_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD36W_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD36W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD36W_R1_00001 |
Description | TVS DIODE 36VWM 60VC SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 30pF @ 1MHz |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case SC-90, SOD-323F |
Voltage - Breakdown (Min) 39.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 60V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,56600 Kč | 35,66 Kč |
| 100 | 2,22530 Kč | 222,53 Kč |
| 500 | 1,63424 Kč | 817,12 Kč |
| 1 000 | 1,44299 Kč | 1 442,99 Kč |
| 2 000 | 1,28157 Kč | 2 563,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,10630 Kč | 5 531,50 Kč |
| 10 000 | 0,99773 Kč | 9 977,30 Kč |
| 15 000 | 0,94238 Kč | 14 135,70 Kč |
| 25 000 | 0,88012 Kč | 22 003,00 Kč |
| 35 000 | 0,84324 Kč | 29 513,40 Kč |
| 50 000 | 0,80738 Kč | 40 369,00 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |

