
PJSD24CW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD24CW_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD24CW_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD24CW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD24CW_R1_00001 |
Description | TVS DIODE 24VWM 42VC SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 50pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case SC-90, SOD-323F |
Voltage - Breakdown (Min) 26.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,04063 Kč | 15 609,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 100 | 3,42270 Kč | 342,27 Kč |
| 500 | 2,64574 Kč | 1 322,87 Kč |
| 1 000 | 2,18379 Kč | 2 183,79 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


