
PJSD15CW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD15CW_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD15CW_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD15CW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD15CW_R1_00001 |
Description | TVS DIODE 15VWM 29VC SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.72V | |
Voltage - Clamping (Max) @ Ipp | 29V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 75pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,87260 Kč | 9 363,00 Kč |
| 10 000 | 1,46104 Kč | 14 610,40 Kč |
| 15 000 | 1,34786 Kč | 20 217,90 Kč |
| 25 000 | 1,23468 Kč | 30 867,00 Kč |
| 35 000 | 0,86391 Kč | 30 236,85 Kč |
| 50 000 | 0,82788 Kč | 41 394,00 Kč |
| 125 000 | 0,74879 Kč | 93 598,75 Kč |
| 250 000 | 0,71131 Kč | 177 827,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 100 | 2,75700 Kč | 275,70 Kč |
| 500 | 2,09896 Kč | 1 049,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,93970 Kč | 293,97 Kč |
| 500 | 2,26778 Kč | 1 133,89 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

