
PJSD12TM_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJSD12TM_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD12TM_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD12TM_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD12TM_R1_00001 |
Description | TVS DIODE 12VWM 23VC SOD923 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 3A Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 18pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,79000 Kč | 4,79 Kč |
10 | 2,87500 Kč | 28,75 Kč |
100 | 1,77680 Kč | 177,68 Kč |
500 | 1,30020 Kč | 650,10 Kč |
1 000 | 1,14544 Kč | 1 145,44 Kč |
2 000 | 1,01484 Kč | 2 029,68 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
8 000 | 0,81193 Kč | 6 495,44 Kč |
16 000 | 0,73375 Kč | 11 740,00 Kč |
24 000 | 0,69389 Kč | 16 653,36 Kč |
40 000 | 0,64907 Kč | 25 962,80 Kč |
56 000 | 0,62252 Kč | 34 861,12 Kč |
80 000 | 0,59671 Kč | 47 736,80 Kč |
200 000 | 0,54007 Kč | 108 014,00 Kč |
400 000 | 0,51554 Kč | 206 216,00 Kč |
Unit Price without VAT: | 4,79000 Kč |
---|---|
Unit Price with VAT: | 5,79590 Kč |