
PJSD12CW-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJSD12CW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJSD12CW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJSD12CW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD12CW-AU_R1_000A1 |
Description | TVS DIODE 12VWM 24VC SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 100pF @ 1MHz (Max) |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.3V | Package / Case SC-90, SOD-323F |
Voltage - Clamping (Max) @ Ipp 24V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 15A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,33817 Kč | 6 690,85 Kč |
| 10 000 | 1,21250 Kč | 12 125,00 Kč |
| 15 000 | 1,14843 Kč | 17 226,45 Kč |
| 25 000 | 1,08686 Kč | 27 171,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 7,40400 Kč | 74,04 Kč |
| 100 | 4,70920 Kč | 470,92 Kč |
| 500 | 3,54126 Kč | 1 770,63 Kč |
| 1 000 | 3,16420 Kč | 3 164,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 6,86100 Kč | 68,61 Kč |
| 100 | 4,35880 Kč | 435,88 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |


