14V Clamp 18A Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJSD05TS-02_R1_00001

DigiKey Part Number
3757-PJSD05TS-02_R1_00001TR-ND - Tape & Reel (TR)
3757-PJSD05TS-02_R1_00001CT-ND - Cut Tape (CT)
3757-PJSD05TS-02_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJSD05TS-02_R1_00001
Description
TVS DIODE 5VWM 14VC SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14V Clamp 18A Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
18A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
160pF @ 1MHz (Max)
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 510
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,57589 Kč2 879,45 Kč
10 0000,51428 Kč5 142,80 Kč
15 0000,48284 Kč7 242,60 Kč
25 0000,44747 Kč11 186,75 Kč
35 0000,42650 Kč14 927,50 Kč
50 0000,40611 Kč20 305,50 Kč
125 0000,36133 Kč45 166,25 Kč
250 0000,33365 Kč83 412,50 Kč
500 0000,31038 Kč155 190,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,95300 Kč19,53 Kč
1001,20740 Kč120,74 Kč
5000,87478 Kč437,39 Kč
1 0000,76664 Kč766,64 Kč
2 0000,67519 Kč1 350,38 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,62500 Kč26,25 Kč
1001,76380 Kč176,38 Kč
5001,34388 Kč671,94 Kč
1 0001,09190 Kč1 091,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč