
PJSD05TM_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD05TM_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD05TM_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD05TM_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD05TM_R1_00001 |
Description | TVS DIODE 5VWM 12VC SOD923 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 5A Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 100 | 1,50350 Kč | 150,35 Kč |
| 500 | 1,09274 Kč | 546,37 Kč |
| 1 000 | 0,95961 Kč | 959,61 Kč |
| 2 000 | 0,84696 Kč | 1 693,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,67173 Kč | 5 373,84 Kč |
| 16 000 | 0,60418 Kč | 9 666,88 Kč |
| 24 000 | 0,56972 Kč | 13 673,28 Kč |
| 40 000 | 0,53098 Kč | 21 239,20 Kč |
| 56 000 | 0,50802 Kč | 28 449,12 Kč |
| 80 000 | 0,48569 Kč | 38 855,20 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



