
PJSD05CW-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJSD05CW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJSD05CW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJSD05CW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD05CW-AU_R1_000A1 |
Description | TVS DIODE 5VWM 14.5VC SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.37V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 200pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,21704 Kč | 6 085,20 Kč |
| 10 000 | 1,10080 Kč | 11 008,00 Kč |
| 15 000 | 1,04150 Kč | 15 622,50 Kč |
| 25 000 | 0,97487 Kč | 24 371,75 Kč |
| 35 000 | 0,93538 Kč | 32 738,30 Kč |
| 50 000 | 0,89700 Kč | 44 850,00 Kč |
| 125 000 | 0,81276 Kč | 101 595,00 Kč |
| 250 000 | 0,78218 Kč | 195 545,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

