14.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJSD05CW-AU_R1_000A1

DigiKey Part Number
3757-PJSD05CW-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PJSD05CW-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PJSD05CW-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJSD05CW-AU_R1_000A1
Description
TVS DIODE 5VWM 14.5VC SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.37V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
200pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,21704 Kč6 085,20 Kč
10 0001,10080 Kč11 008,00 Kč
15 0001,04150 Kč15 622,50 Kč
25 0000,97487 Kč24 371,75 Kč
35 0000,93538 Kč32 738,30 Kč
50 0000,89700 Kč44 850,00 Kč
125 0000,81276 Kč101 595,00 Kč
250 0000,78218 Kč195 545,00 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,52200 Kč55,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč