
PJS6602_S2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6602_S2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJS6602_S2_00001 |
Description | MOSFET N/P-CH 20V 5.2A SOT23-6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.2A (Ta), 3.4A (Ta) 1.25W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Manufacturer Panjit International Inc. | Gate Charge (Qg) (Max) @ Vgs 4.1nC @ 4.5V, 7nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 396pF @ 10V, 522pF @ 10V |
Part Status Not For New Designs | Power - Max 1.25W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel Complementary | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 5.2A (Ta), 3.4A (Ta) | Supplier Device Package SOT-23-6 |
Rds On (Max) @ Id, Vgs 36mOhm @ 5.2A, 4.5V, 82mOhm @ 3.4A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,26634 Kč | 32 663,40 Kč |
| Unit Price without VAT: | 3,26634 Kč |
|---|---|
| Unit Price with VAT: | 3,95227 Kč |

