
PJS6461_S1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6461_S1_00001TR-ND - Tape & Reel (TR) 3757-PJS6461_S1_00001CT-ND - Cut Tape (CT) 3757-PJS6461_S1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJS6461_S1_00001 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.2A (Ta) 2W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 785 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 100 | 5,04160 Kč | 504,16 Kč |
| 500 | 3,80106 Kč | 1 900,53 Kč |
| 1 000 | 3,40063 Kč | 3 400,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,89107 Kč | 8 673,21 Kč |
| 6 000 | 2,63423 Kč | 15 805,38 Kč |
| 9 000 | 2,50329 Kč | 22 529,61 Kč |
| 15 000 | 2,35617 Kč | 35 342,55 Kč |
| 21 000 | 2,26901 Kč | 47 649,21 Kč |
| 30 000 | 2,18432 Kč | 65 529,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


