
PJS6405_S1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6405_S1_00001TR-ND - Tape & Reel (TR) 3757-PJS6405_S1_00001CT-ND - Cut Tape (CT) 3757-PJS6405_S1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJS6405_S1_00001 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.6A (Ta) 2W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 417 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-6 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 72mOhm @ 4.6A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 100 | 3,37860 Kč | 337,86 Kč |
| 500 | 2,51304 Kč | 1 256,52 Kč |
| 1 000 | 2,23335 Kč | 2 233,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,87701 Kč | 5 631,03 Kč |
| 6 000 | 1,69727 Kč | 10 183,62 Kč |
| 9 000 | 1,60562 Kč | 14 450,58 Kč |
| 15 000 | 1,50260 Kč | 22 539,00 Kč |
| 21 000 | 1,44157 Kč | 30 272,97 Kč |
| 30 000 | 1,38224 Kč | 41 467,20 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

