
PJS6404_S1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6404_S1_00001TR-ND - Tape & Reel (TR) 3757-PJS6404_S1_00001CT-ND - Cut Tape (CT) 3757-PJS6404_S1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJS6404_S1_00001 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.8A (Ta) 2W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 343 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-6 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 32mOhm @ 6.8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 100 | 2,86200 Kč | 286,20 Kč |
| 500 | 2,11786 Kč | 1 058,93 Kč |
| 1 000 | 1,87722 Kč | 1 877,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,57051 Kč | 4 711,53 Kč |
| 6 000 | 1,41576 Kč | 8 494,56 Kč |
| 9 000 | 1,33683 Kč | 12 031,47 Kč |
| 15 000 | 1,24805 Kč | 18 720,75 Kč |
| 21 000 | 1,19548 Kč | 25 105,08 Kč |
| 30 000 | 1,14435 Kč | 34 330,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

