New Product
Mosfet Array 40V 12.8A (Ta), 52A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DFN5060B-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ5948S6V-AU_R2_002A1

DigiKey Part Number
3757-PJQ5948S6V-AU_R2_002A1TR-ND - Tape & Reel (TR)
3757-PJQ5948S6V-AU_R2_002A1CT-ND - Cut Tape (CT)
3757-PJQ5948S6V-AU_R2_002A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ5948S6V-AU_R2_002A1
Description
40V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 12.8A (Ta), 52A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DFN5060B-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
12.8A (Ta), 52A (Tc)
Rds On (Max) @ Id, Vgs
8.4mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
860pF @ 25V
Power - Max
2.5W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
DFN5060B-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,15000 Kč47,15 Kč
1030,16500 Kč301,65 Kč
10020,50270 Kč2 050,27 Kč
50016,36554 Kč8 182,77 Kč
1 00015,78119 Kč15 781,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,34626 Kč40 038,78 Kč
6 00012,89313 Kč77 358,78 Kč
Manufacturers Standard Package
Unit Price without VAT:47,15000 Kč
Unit Price with VAT:57,05150 Kč