
PJQ5948S6-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5948S6-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ5948S6-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ5948S6-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5948S6-AU_R2_002A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 13.2A (Ta), 53A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DFN5060B-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 13.2A (Ta), 53A (Tc) | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000pF @ 25V | |
Power - Max | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | DFN5060B-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,10000 Kč | 46,10 Kč |
| 10 | 29,51200 Kč | 295,12 Kč |
| 100 | 20,03750 Kč | 2 003,75 Kč |
| 500 | 15,97738 Kč | 7 988,69 Kč |
| 1 000 | 15,33029 Kč | 15 330,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,01585 Kč | 39 047,55 Kč |
| 6 000 | 12,52475 Kč | 75 148,50 Kč |
| Unit Price without VAT: | 46,10000 Kč |
|---|---|
| Unit Price with VAT: | 55,78100 Kč |

