New Product
Mosfet Array 30V 14.2A (Ta), 60A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DFN5060B-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ5928S6-AU_R2_002A1

DigiKey Part Number
3757-PJQ5928S6-AU_R2_002A1TR-ND - Tape & Reel (TR)
3757-PJQ5928S6-AU_R2_002A1CT-ND - Cut Tape (CT)
3757-PJQ5928S6-AU_R2_002A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ5928S6-AU_R2_002A1
Description
30V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 14.2A (Ta), 60A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DFN5060B-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
14.2A (Ta), 60A (Tc)
Rds On (Max) @ Id, Vgs
6.6mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1200pF @ 25V
Power - Max
2.5W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
DFN5060B-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,05000 Kč45,05 Kč
1028,86000 Kč288,60 Kč
10019,56810 Kč1 956,81 Kč
50015,58794 Kč7 793,97 Kč
1 00014,87940 Kč14 879,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,68438 Kč38 053,14 Kč
6 00012,15638 Kč72 938,28 Kč
Manufacturers Standard Package
Unit Price without VAT:45,05000 Kč
Unit Price with VAT:54,51050 Kč