Mosfet Array 60V 7A (Ta), 40A (Tc) 2W (Ta), 68.2W (Tc) Surface Mount DFN5060B-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ5866A-AU_R2_000A1

DigiKey Part Number
3757-PJQ5866A-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-PJQ5866A-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-PJQ5866A-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ5866A-AU_R2_000A1
Description
MOSFET 2N-CH 60V 7A 8DFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 7A (Ta), 40A (Tc) 2W (Ta), 68.2W (Tc) Surface Mount DFN5060B-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
13.5nC @ 4.5V
Manufacturer
Panjit International Inc.
Input Capacitance (Ciss) (Max) @ Vds
1574pF @ 25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
2W (Ta), 68.2W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
7A (Ta), 40A (Tc)
Package / Case
8-PowerTDFN
Rds On (Max) @ Id, Vgs
17mOhm @ 20A, 10V
Supplier Device Package
DFN5060B-8
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,16000 Kč33,16 Kč
1020,89700 Kč208,97 Kč
10013,89180 Kč1 389,18 Kč
50010,88782 Kč5 443,91 Kč
1 0009,92075 Kč9 920,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,69257 Kč26 077,71 Kč
6 0008,07449 Kč48 446,94 Kč
9 0007,75966 Kč69 836,94 Kč
15 0007,40605 Kč111 090,75 Kč
21 0007,23790 Kč151 995,90 Kč
Manufacturers Standard Package
Unit Price without VAT:33,16000 Kč
Unit Price with VAT:40,12360 Kč