


PJQ5544S6-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5544S6-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ5544S6-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ5544S6-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5544S6-AU_R2_002A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 23A (Ta), 101A (Tc) 3.3W (Ta), 67W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1830 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 67W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,05000 Kč | 41,05 Kč |
| 10 | 26,18600 Kč | 261,86 Kč |
| 100 | 17,66310 Kč | 1 766,31 Kč |
| 500 | 14,01256 Kč | 7 006,28 Kč |
| 1 000 | 13,07584 Kč | 13 075,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,34742 Kč | 34 042,26 Kč |
| 6 000 | 10,68288 Kč | 64 097,28 Kč |
| Unit Price without VAT: | 41,05000 Kč |
|---|---|
| Unit Price with VAT: | 49,67050 Kč |

