


PJQ5542V-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5542V-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ5542V-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ5542V-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5542V-AU_R2_002A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 24.8A (Ta), 136A (Tc) 3.3W (Ta), 100W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3050 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.3W (Ta), 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Supplier Device Package DFN5060-8 |
Rds On (Max) @ Id, Vgs 3mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 50µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 23,37100 Kč | 233,71 Kč |
| 100 | 15,61620 Kč | 1 561,62 Kč |
| 500 | 12,29306 Kč | 6 146,53 Kč |
| 1 000 | 11,22385 Kč | 11 223,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,22092 Kč | 27 662,76 Kč |
| 6 000 | 8,58244 Kč | 51 494,64 Kč |
| 9 000 | 8,38870 Kč | 75 498,30 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

