N-Channel 40 V 24.8A (Ta), 136A (Tc) 3.3W (Ta), 100W (Tc) Surface Mount DFN5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 24.8A (Ta), 136A (Tc) 3.3W (Ta), 100W (Tc) Surface Mount DFN5060-8
DFN5060-8

PJQ5542V-AU_R2_002A1

DigiKey Part Number
3757-PJQ5542V-AU_R2_002A1TR-ND - Tape & Reel (TR)
3757-PJQ5542V-AU_R2_002A1CT-ND - Cut Tape (CT)
3757-PJQ5542V-AU_R2_002A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ5542V-AU_R2_002A1
Description
40V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 24.8A (Ta), 136A (Tc) 3.3W (Ta), 100W (Tc) Surface Mount DFN5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3050 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.3W (Ta), 100W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Supplier Device Package
DFN5060-8
Rds On (Max) @ Id, Vgs
3mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
3.5V @ 50µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 938
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1023,37100 Kč233,71 Kč
10015,61620 Kč1 561,62 Kč
50012,29306 Kč6 146,53 Kč
1 00011,22385 Kč11 223,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,22092 Kč27 662,76 Kč
6 0008,58244 Kč51 494,64 Kč
9 0008,38870 Kč75 498,30 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč