New Product
N-Channel 30 V 18.8A (Ta), 67A (Tc) 3.3W (Ta), 42W (Tc) Surface Mount DFN5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 18.8A (Ta), 67A (Tc) 3.3W (Ta), 42W (Tc) Surface Mount DFN5060-8
DFN5060-8

PJQ5528S6-AU_R2_002A1

DigiKey Part Number
3757-PJQ5528S6-AU_R2_002A1TR-ND - Tape & Reel (TR)
3757-PJQ5528S6-AU_R2_002A1CT-ND - Cut Tape (CT)
3757-PJQ5528S6-AU_R2_002A1DKR-ND
Manufacturer
Manufacturer Product Number
PJQ5528S6-AU_R2_002A1
Description
30V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 18.8A (Ta), 67A (Tc) 3.3W (Ta), 42W (Tc) Surface Mount DFN5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.3W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN5060-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,00000 Kč28,00 Kč
1017,57700 Kč175,77 Kč
10011,62380 Kč1 162,38 Kč
5009,06540 Kč4 532,70 Kč
1 0008,24192 Kč8 241,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,19608 Kč21 588,24 Kč
6 0006,66962 Kč40 017,72 Kč
9 0006,40149 Kč57 613,41 Kč
15 0006,26238 Kč93 935,70 Kč
Manufacturers Standard Package
3757-PJQ5528S6-AU_R2_002A1DKR-ND
QuantityUnit PriceExt Price
128,00000 Kč28,00 Kč
1017,57700 Kč175,77 Kč
10011,62380 Kč1 162,38 Kč
5009,06540 Kč4 532,70 Kč
1 0008,24192 Kč8 241,92 Kč
Unit Price without VAT:28,00000 Kč
Unit Price with VAT:33,88000 Kč