


PJQ5524S6-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5524S6-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ5524S6-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ5524S6-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5524S6-AU_R2_002A1 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 77A (Tc) 3.3W (Ta), 50W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,31000 Kč | 30,31 Kč |
| 10 | 19,09200 Kč | 190,92 Kč |
| 100 | 12,67420 Kč | 1 267,42 Kč |
| 500 | 9,91960 Kč | 4 959,80 Kč |
| 1 000 | 9,03277 Kč | 9 032,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,90687 Kč | 23 720,61 Kč |
| 6 000 | 7,34014 Kč | 44 040,84 Kč |
| 9 000 | 7,05147 Kč | 63 463,23 Kč |
| 15 000 | 6,99913 Kč | 104 986,95 Kč |
| Unit Price without VAT: | 30,31000 Kč |
|---|---|
| Unit Price with VAT: | 36,67510 Kč |

