DFN5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFN5060-8
DFN5060-8

PJQ5494_R2_00001

DigiKey Part Number
3757-PJQ5494_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJQ5494_R2_00001
Description
150V N-CHANNEL ENHANCEMENT MODE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 5A (Ta), 40A (Tc) 2W (Ta), 131W (Tc) Surface Mount DFN5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
35mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2207 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 131W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,27082 Kč36 812,46 Kč
6 00011,69854 Kč70 191,24 Kč
Manufacturers Standard Package
Unit Price without VAT:12,27082 Kč
Unit Price with VAT:14,84769 Kč