


PJQ5476AL_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ5476AL_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ5476AL_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ5476AL_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5476AL_R2_00001 |
Description | 100V N-CHANNEL ENHANCEMENT MODE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.5A (Ta), 42A (Tc) 2W (Ta), 83W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1519 pF @ 30 V |
FET Type | Power Dissipation (Max) 2W (Ta), 83W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN5060-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 25Ohm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,21919 Kč | 15 657,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 17,51200 Kč | 175,12 Kč |
| 100 | 11,57830 Kč | 1 157,83 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

