


PJQ5462A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5462A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJQ5462A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJQ5462A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5462A-AU_R2_000A1 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8.5A (Ta), 42A (Tc) 2.4W (Ta), 71.4W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2142 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta), 71.4W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN5060-8 |
Rds On (Max) @ Id, Vgs 12mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 23,56000 Kč | 235,60 Kč |
| 100 | 15,75480 Kč | 1 575,48 Kč |
| 500 | 12,40688 Kč | 6 203,44 Kč |
| 1 000 | 11,32968 Kč | 11 329,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,96201 Kč | 29 886,03 Kč |
| 6 000 | 9,27366 Kč | 55 641,96 Kč |
| 9 000 | 8,92310 Kč | 80 307,90 Kč |
| 15 000 | 8,52939 Kč | 127 940,85 Kč |
| 21 000 | 8,48398 Kč | 178 163,58 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

