


PJQ5440-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5440-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJQ5440-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJQ5440-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5440-AU_R2_000A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 17A (Ta), 100A (Tc) 2.4W (Ta), 83.3W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5214 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta), 83.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN5060-8 |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,93477 Kč | 38 804,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 33,84900 Kč | 338,49 Kč |
| 100 | 23,15030 Kč | 2 315,03 Kč |
| 500 | 18,57358 Kč | 9 286,79 Kč |
| 1 000 | 17,10224 Kč | 17 102,24 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |

