Parametric Equivalent



PJQ5419_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ5419_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJQ5419_R2_00001 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.5A (Ta), 30A (Tc) 2W (Ta), 27W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1169 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 27W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,36625 Kč | 13 098,75 Kč |
| 6 000 | 4,01219 Kč | 24 073,14 Kč |
| 9 000 | 3,83179 Kč | 34 486,11 Kč |
| 15 000 | 3,62910 Kč | 54 436,50 Kč |
| 21 000 | 3,50905 Kč | 73 690,05 Kč |
| 30 000 | 3,44892 Kč | 103 467,60 Kč |
| Unit Price without VAT: | 4,36625 Kč |
|---|---|
| Unit Price with VAT: | 5,28316 Kč |


