
PJQ4548S6VP-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4548S6VP-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ4548S6VP-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ4548S6VP-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4548S6VP-AU_R2_002A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 13.7A (Ta), 56A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 7.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 860 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 Kč | 29,05 Kč |
| 10 | 18,33500 Kč | 183,35 Kč |
| 100 | 12,15220 Kč | 1 215,22 Kč |
| 500 | 9,49440 Kč | 4 747,20 Kč |
| 1 000 | 8,63892 Kč | 8 638,92 Kč |
| 2 000 | 8,11604 Kč | 16 232,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,14062 Kč | 35 703,10 Kč |
| 10 000 | 6,65955 Kč | 66 595,50 Kč |
| 15 000 | 6,63075 Kč | 99 461,25 Kč |
| Unit Price without VAT: | 29,05000 Kč |
|---|---|
| Unit Price with VAT: | 35,15050 Kč |

