
PJQ4546S6P-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4546S6P-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ4546S6P-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ4546S6P-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4546S6P-AU_R2_002A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 16.7A (Ta), 70A (Tc) 2.5W (Ta), 49W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1260 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 49W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,31000 Kč | 30,31 Kč |
| 10 | 19,09200 Kč | 190,92 Kč |
| 100 | 12,67420 Kč | 1 267,42 Kč |
| 500 | 9,91960 Kč | 4 959,80 Kč |
| 1 000 | 9,03277 Kč | 9 032,77 Kč |
| 2 000 | 8,56693 Kč | 17 133,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,47978 Kč | 37 398,90 Kč |
| 10 000 | 6,99913 Kč | 69 991,30 Kč |
| Unit Price without VAT: | 30,31000 Kč |
|---|---|
| Unit Price with VAT: | 36,67510 Kč |

